
The ADS1626IPAPRG4 is an 18-bit analog-to-digital converter with a conversion rate of 1250KS/s. It operates over a temperature range of -40°C to 85°C and consumes 520mW of power. The device is available in a lead-free HTQFP package and is RoHS compliant. It is designed for surface mount applications and is supplied with a nominal current of 110mA at 5.25V. The ADC has a resolution of 18 bits and a signal-to-noise ratio of 93dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1626IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 1250KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 520mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
