
18-bit, single-channel delta-sigma Analog-to-Digital Converter (ADC) with a 1.25MSPS conversion rate. Features differential input, 3.5LSB Integral Nonlinearity (INL), and 0.5LSB Differential Nonlinearity (DNL). Offers a parallel interface and operates across a -40°C to 105°C temperature range. Housed in a 64-HTQFP package with gold contact plating, this RoHS compliant component supports analog and digital supply types with a voltage range of 2.7V to 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1626IPAPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1626IPAPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 110mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 520mW |
| Power Dissipation | 515mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Spurious-free dynamic range (SFDR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1626IPAPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
