
18-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) featuring a 1250 kS/s conversion rate and differential input type. This IC offers 18-bit resolution with a Signal-to-Noise Ratio (SNR) of 93dB and Spurious-Free Dynamic Range (SFDR) of 104dB. It operates with a supply voltage range of 2.7V to 5.25V and has a maximum power dissipation of 645mW. The component is housed in an HTQFP package, supports parallel interface access, and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS1626IPAPTG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 1250KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 110mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 520mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Spurious-free dynamic range (SFDR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1626IPAPTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
