
High-resolution 24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 625 kSPS conversion rate. Features differential input type and a serial interface. Offers 1 LSB differential nonlinearity and 105 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply voltage, with a typical power consumption of 350mW. Packaged in a 64-TQFP with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments ADS1672IPAGG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 625KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 350mW |
| Power Dissipation | 350mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 625KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1672IPAGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
