
High-resolution 24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 625kS/s conversion rate. Features differential input type, serial interface, and 1LSB differential nonlinearity. Operates with a 5V supply voltage across a -40°C to 85°C temperature range. This surface-mount component offers 103dB signal-to-noise ratio and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1672IPAGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1672IPAGRG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 625KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 350mW |
| Power Dissipation | 350mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 625KS/s |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1672IPAGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
