
High-performance 24-bit analog-to-digital converter (ADC) with a 4MSPS sampling rate. Features differential input, serial interface, and 1LSB differential nonlinearity. Operates with a 5V supply voltage and offers a wide temperature range of -40°C to 85°C. Includes 92dB signal-to-noise ratio and 120dB spurious-free dynamic range. Packaged in a 64-TQFP with gold contact plating.
Sign in to ask questions about the Texas Instruments ADS1675IPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1675IPAG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 4000KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage (DC) | 3.15V |
| Min Supply Voltage (DC) | 2.85V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 575mW |
| Power Dissipation | 575mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Dual, Analog, Digital |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1675IPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
