
24-bit Analog-to-Digital Converter (ADC) with a 4MSPS conversion rate. Features include 1LSB differential nonlinearity, bipolar input polarity, and a serial interface. Operates with a dual supply voltage range of 4.75V to 5.25V and 2.85V to 3.15V. This component offers 92dB signal-to-noise ratio and 120dB spurious-free dynamic range. Packaged in a 64-TQFP with gold contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1675IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1675IPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 4000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage (DC) | 3.15V |
| Min Supply Voltage (DC) | 2.85V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 575mW |
| Power Dissipation | 575mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1675IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
