
The ADS2806Y/1K5G4 is a dual-channel analog-to-digital converter with a conversion rate of 32000KS/s. It operates on a 5V supply voltage and has a nominal supply current of 78mA. The device is packaged in a lead-free HTQFP-64 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments ADS2806Y/1K5G4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 32000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Nominal Supply Current | 78mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 32000000S/s |
| Signal to Noise Ratio (SNR) | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS2806Y/1K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
