
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 32 MSPS sampling rate. Features differential input type, parallel interface, and 66dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 4 LSB, and Differential Nonlinearity (DNL) is 1 LSB. Operates with a single 5V supply voltage and has a power consumption of 430mW. Packaged in a 64-HTQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS2806Y/250 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 32000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 430mW |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 32MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Current | 78mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS2806Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
