
Dual 12-bit Analog-to-Digital Converter (ADC) with a 32MS/s sampling rate. Features differential input type, parallel interface, and 2 analog input channels. Offers 66dB Signal-to-Noise Ratio (SNR) and 73dB Spurious-free dynamic range (SFDR). Operates with a 3V to 5V supply voltage and has a maximum power dissipation of 475mW. Packaged in a 64-pin HTQFP, supplied on tape and reel.
Texas Instruments ADS2806Y/250G4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 32000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 32MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Current | 78mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS2806Y/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
