
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 50 MSPS sampling rate. Features differential input, parallel interface, and bipolar polarity. Offers 1 LSB differential nonlinearity and 5 LSB integral nonlinearity. Operates from a 3V to 5V supply range with a nominal supply current of 134mA. Packaged in a 64-HTQFP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS2807Y/1K5G4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 50000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 760mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 134mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 720mW |
| Power Dissipation | 740mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS2807Y/1K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
