
12-bit, 65 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features include DDR, LVDS, and Parallel interfaces, with a 12-bit resolution and a sampling rate of 65 MSPS. Integral nonlinearity is rated at 3.5 LSB. Operates from a 1.7V to 1.9V supply voltage, consuming 95mW of power. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Texas Instruments ADS4122IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 95mW |
| Power Dissipation | 76mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4122IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
