
12-bit, 65 MSPS Analog-to-Digital Converter (ADC) with a 1-channel differential input. Features a 71.1 dB Signal-to-Noise Ratio (SNR) and 3.5 LSB Integral Nonlinearity (INL). Operates from a 1.7V to 1.9V supply voltage, with typical power consumption of 95mW. Interface options include DDR, LVDS, and Parallel. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4122IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4122IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 103mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 95mW |
| Power Dissipation | 76mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 71.1dB |
| Supply Current | 42mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4122IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
