
ADS4125 ADC Evaluation Board 125MSPS TIGAR IDE
Sign in to ask questions about the Texas Instruments ADS4125EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4125EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | LVDS, Serial, Parallel, SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4125EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.