
12-bit, 125 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a 12-bit resolution and a sampling rate of 125 MSPS. Offers DDR, LVDS, and Parallel interfaces. Operates with a supply voltage of 1.7V to 1.9V and consumes 136mW of power. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS4125IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 136mW |
| Power Dissipation | 112mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4125IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
