
12-bit, 125 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features include a 12-bit resolution, 125 MS/s sampling rate, and a power consumption of 136mW. Interface options include DDR, LVDS, and Parallel. Operates from a 1.7V to 1.9V supply voltage range and is housed in a 48-VQFN package with gold contact plating. This surface mount component offers an integral nonlinearity of 3.5 LSB and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS4125IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 136mW |
| Power Dissipation | 112mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Current | 62mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4125IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
