
12-bit, 160MSPS Analog-to-Digital Converter (ADC) featuring a 12-bit resolution and a sampling rate of 160 MS/s. This single-channel ADC offers a differential input type and supports LVDS, Serial, and Parallel interfaces. It operates with a supply voltage range of 1.7V to 1.9V and boasts a low power consumption of 200mW. The component is housed in a VQFN package with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4126IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4126IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 160000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4126IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
