
12-bit, 200MS/s Analog-to-Digital Converter (ADC) featuring differential input and LVDS/Parallel interface. Achieves 69dB Signal-to-Noise Ratio (SNR) and 85dB Spurious-Free Dynamic Range (SFDR) with 5LSB Integral Nonlinearity (INL). Operates from 1.7V to 1.9V supply voltage, consuming 212mW power. Packaged in a 48-VQFN with gold contact plating, suitable for -40°C to 85°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS4128IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 212mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Current | 85mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
