
12-bit Analog-to-Digital Converter (ADC) with a 200 MS/s conversion rate. Features differential input, 12-bit resolution, and a 69dB Signal-to-Noise Ratio (SNR). Offers 85dB Spurious-free dynamic range (SFDR) and integral nonlinearity (INL) of 5 LSB. Operates from a 1.7V to 1.9V supply voltage, with a typical power consumption of 212mW. Interfaces include DDR, LVDS, and Parallel. Packaged in a 48-VQFN with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS4128IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4128IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 212mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4128IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
