
12-bit, 200 MSPS Analog-to-Digital Converter (ADC) featuring a single differential analog input. This integrated circuit offers a 12-bit resolution with a sampling rate of 200 MS/s, achieving a Signal-to-Noise Ratio (SNR) of 69dB and Spurious-Free Dynamic Range (SFDR) of 85dB. Interface options include DDR, LVDS, and Parallel. Operating within a supply voltage range of 1.7V to 1.9V, this device is housed in a 48-VQFN package with gold contact plating and operates from -40°C to 85°C.
Texas Instruments ADS4128IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 212mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4128IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
