
12-bit, 250MSPS Analog-to-Digital Converter (ADC) featuring a single differential analog input. This surface-mount component offers a 14-bit resolution and a sampling rate of 105MS/s, with a Signal-to-Noise Ratio (SNR) of 70.4dB. Interfaces include LVDS, Serial, Parallel, and SPI. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 265mW and a maximum supply voltage of 1.9V. Packaged in a VQFN with gold contact plating, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS4129IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 265mW |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 265mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
