
14-bit, 65 MSPS Analog-to-Digital Converter (ADC) for high-speed signal acquisition. Features a 14-bit resolution and a sampling rate of 65 MSPS, with an Integral Nonlinearity (INL) of 4.5 LSB. Supports DDR, LVDS, and Parallel interfaces for flexible system integration. Operates from a 1.7V to 1.9V supply voltage, consuming 95mW of power. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4142IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4142IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 95mW |
| Power Dissipation | 76mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4142IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
