
14-bit Analog-to-Digital Converter (ADC) with a 65 MSPS sampling rate. Features differential input and a parallel, DDR, or LVDS interface. Offers 4.5 LSB Integral Nonlinearity and operates from a 1.7V to 1.9V supply. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4142IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4142IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 95mW |
| Power Dissipation | 76mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4142IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
