
14-bit, 125MS/s Analog-to-Digital Converter (ADC) with a 71dB Signal-to-Noise Ratio (SNR) and 4.5 LSB Integral Nonlinearity (INL). Features differential input, LVDS and serial/parallel interfaces, and a low power consumption of 136mW. Operates from a 1.7V to 1.9V supply voltage, with a maximum power dissipation of 465mW. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS4145IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 136mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 62mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
No datasheet is available for this part.
