
14-bit Analog-to-Digital Converter (ADC) featuring a 125 MSPS sampling rate. This single-channel ADC offers a 1.8V operating supply voltage, with a range of 1.7V to 1.9V. Interface options include DDR, LVDS, and Parallel. The component boasts an Integral Nonlinearity (INL) of 4.5 LSB and operates within a temperature range of -40°C to 85°C. Surface mountable in a VQFN package with gold contact plating, this RoHS compliant ADC consumes 136mW of power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4145IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4145IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 136mW |
| Power Dissipation | 112mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4145IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
