
14 bit 160MSPS Low Power ADC 48-VQFN -40 to 85
Texas Instruments ADS4146IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4146IRGZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
