
14-bit, 250MSPS Analog-to-Digital Converter (ADC) featuring a single differential analog input. This IC offers a high sampling rate of 170MS/s with a Signal-to-Noise Ratio (SNR) of 70.6dB. It supports LVDS, Serial, and Parallel interfaces and operates with analog and digital supply types. The device is housed in a 48-VQFN package with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 2.35W and a typical power consumption of 265mW.
Texas Instruments ADS4149IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 265mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 70.6dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4149IRGZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
