The ADS41B25EVM is a 12-bit analog-to-digital converter with a sampling rate of 125 MSPS. It features LVDS, SPI, parallel, and serial interfaces, and operates from a 3.3V supply voltage. The device is packaged in a module format, available in bulk packaging. It is not compliant with Reach SVHC regulations.
Texas Instruments ADS41B25EVM technical specifications.
| Package/Case | Module |
| Interface | LVDS, Serial, Parallel, SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS41B25EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.