
12-bit, 125 MSPS Analog-to-Digital Converter (ADC) with a single differential analog input. Features DDR, LVDS, and Parallel interfaces, with a 12-bit resolution. Operates across a -40°C to 85°C temperature range, utilizing a 1.7V to 1.9V supply voltage. Packaged in a 48-VQFN with gold contact plating, this lead-free, RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS41B25IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS41B25IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Power Dissipation | 114mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS41B25IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
