
12-bit, 250MS/s buffered analog-to-digital converter (ADC) with a differential input. Features include a 69dB signal-to-noise ratio (SNR), LVDS and serial/parallel interfaces, and a wide operating temperature range of -40°C to 85°C. This surface-mount device is housed in a 48-VQFN package with gold contact plating. Maximum power dissipation is 7mW with a maximum supply voltage of 1.9V.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS41B29IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 350mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
