
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 65 MS/s conversion rate. Features differential input type, 1.5 LSB DNL, and 2.5 LSB INL. Supports DDR, LVDS, and parallel interfaces. Operates within a -40°C to 85°C temperature range with a 1.7V to 1.9V supply voltage. Gold contact plating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4222IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4222IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 183mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 183mW |
| Power Dissipation | 173mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| Spurious-free dynamic range (SFDR) | 91dB |
| Supply Current | 73mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4222IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
