
Dual 12-bit Analog-to-Digital Converter (ADC) with a 125MS/s conversion rate. Features LVDS and Parallel interfaces, 70.8dB Signal-to-Noise Ratio (SNR), and 88dB Spurious-Free Dynamic Range (SFDR). Operates within a temperature range of -40°C to 85°C with a supply voltage of 1.7V to 1.9V. Packaged in a 64-VQFN with gold contact plating.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS4225IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 277mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
