
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 125 MSPS conversion rate. Features include 70.8 dB Signal-to-Noise Ratio (SNR) and 88 dB Spurious-Free Dynamic Range (SFDR). Operates with a 1.7V to 1.9V supply voltage and supports DDR, LVDS, and parallel interfaces. Packaged in a 64-VQFN with gold contact plating, this lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4225IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4225IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 277mW |
| Power Dissipation | 189mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4225IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
