
Dual 12-bit Analog-to-Digital Converter (ADC) with a 160MS/s sampling rate. Features differential inputs, LVDS and parallel interfaces, and a low power consumption of 332mW. Offers 70.5dB Signal-to-Noise Ratio (SNR) and 86dB Spurious-free dynamic range (SFDR). Operates within a -40°C to 85°C temperature range, housed in a 64-VQFN package with gold contact plating.
Texas Instruments ADS4226IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 160MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 790mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 332mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 123mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4226IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
