
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 250 MSPS conversion rate. Features differential input type, DDR, LVDS, and parallel interface options. Offers 4 LSB integral nonlinearity and operates across a -40°C to 85°C temperature range. Packaged in a 64-VQFN with gold contact plating, this surface-mount component is lead-free and RoHS compliant.
Texas Instruments ADS4229IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 470mW |
| Power Dissipation | 301mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4229IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
