
Dual-channel, 14-bit analog-to-digital converter (ADC) operating at a 65 MS/s conversion rate. Features differential input, DDR, LVDS, and parallel interfaces. Offers a signal-to-noise ratio (SNR) of 73.6 dB and spurious-free dynamic range (SFDR) of 91 dB. Housed in a 64-VQFN package with gold contact plating, this lead-free and RoHS-compliant component operates from a 1.7V to 1.9V supply voltage range.
Sign in to ask questions about the Texas Instruments ADS4242IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4242IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 211mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 183mW |
| Power Dissipation | 173mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 73.6dB |
| Spurious-free dynamic range (SFDR) | 91dB |
| Supply Current | 73mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4242IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
