
Dual 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 125MS/s. Features differential inputs, LVDS and Parallel interfaces, and a low power consumption of 277mW. Operates across a temperature range of -40°C to 85°C with a supply voltage between 1.7V and 1.9V. Integral Nonlinearity is 5LSB, Signal-to-Noise Ratio is 73.4dB, and Spurious-free dynamic range is 88dB. Packaged in a 64-VQFN with gold contact plating.
Texas Instruments ADS4245IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 160MS/s |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Length | 9.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 277mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Current | 105mA |
| Supply Type | Analog, Digital |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4245IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
