
Dual 14-bit Analog-to-Digital Converter (ADC) with a 160MS/s sampling rate. Features differential input, LVDS and parallel interface, and a 72.8dB Signal-to-Noise Ratio (SNR). Operates with a 1.7V to 1.9V supply voltage and consumes 332mW power. Packaged in a 64-VQFN with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS4246IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 160MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 332mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 123mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4246IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
