Dual-channel, 14-bit analog-to-digital converter (ADC) with a 160 MSPS sampling rate. Features differential input, DDR, LVDS, and parallel interfaces. Offers 72.8 dB SNR and 86 dB SFDR. Operates from a 1.7V to 1.9V supply voltage, with a power dissipation of 222mW. Packaged in a 64-VQFN with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS4246IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4246IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 160MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 332mW |
| Power Dissipation | 222mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160000000S/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4246IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
