
Dual-channel, 14-bit analog-to-digital converter (ADC) with a 160 MS/s conversion rate. Features differential input type, DDR, LVDS, and parallel interface options, and a 72.8 dB Signal-to-Noise Ratio (SNR). Operates within a -40°C to 85°C temperature range with a 1.7V to 1.9V supply voltage. Packaged in a 64-VQFN with gold contact plating, this lead-free and RoHS compliant component offers 14-bit resolution.
Sign in to ask questions about the Texas Instruments ADS4246IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS4246IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 160MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 332mW |
| Power Dissipation | 222mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160000000S/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4246IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
