Dual-channel, 14-bit analog-to-digital converter (ADC) with a 250 MS/s conversion rate. Features differential inputs, 2 LSB integral nonlinearity (INL), and 0.5 LSB differential nonlinearity (DNL). Offers DDR, LVDS, and parallel interfaces. Operates from a 1.7V to 2V supply voltage range and has a power consumption of 840mW. Packaged in a 64-VQFN and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS42B49IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS42B49IRGCR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 250MS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 840mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS42B49IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
