
The ADS42JB49IRGCT is a 14-bit dual analog-to-digital converter with a sampling rate of 250 MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 850mW. The device is packaged in a VQFN-64 package and is RoHS compliant. It is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Texas Instruments ADS42JB49IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Power Consumption | 1.7W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 71.9dB |
| Spurious-free dynamic range (SFDR) | 89dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS42JB49IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
