
The ADS42JB69IRGCR is a 16-bit analog-to-digital converter with a proprietary conversion method. It operates over an industrial temperature range of -40°C to 85°C and has a maximum supply current of 160mA. The device is available in a 64-pin HVQCCN package with a 9mm x 9mm footprint. It has a nominal supply voltage of 1.8V and can handle analog input voltages from -2.5V to 2.5V. The converter is designed for use in industrial applications.
Texas Instruments ADS42JB69IRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS42JB69IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.