The ADS42LB49IRGC25 is a 14-bit analog-to-digital converter (ADC) with 64 terminals, operating on a 1.8V supply voltage. It features a proprietary conversion method and is suitable for industrial-grade applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a VQFN-64 package type, measuring 9mm in width and length.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS42LB49IRGC25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.