The ADS42LB49IRGCT is a 64-bit analog-to-digital converter with a 14-bit resolution and a nominal supply voltage of 1.8V. It has a maximum supply current of 182mA and operates over a temperature range of -40°C to 85°C. The device is packaged in a 64-pin HVQCCN package with dimensions of 9mm by 9mm. It is designed for industrial applications and is suitable for use in a variety of electronic systems.
Texas Instruments ADS42LB49IRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 182 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | 3A991.C.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS42LB49IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.