The 16-bit analog-to-digital converter is a single-function device with a nominal supply voltage of 1.8V and a maximum supply current of 182uA. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a VQFN-64 format. The converter is designed for industrial applications and features a proprietary conversion method.
Texas Instruments ADS42LB69IRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 182 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS42LB69IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.