
Dual-channel, 16-bit analog-to-digital converter (ADC) operating at up to 250 MSPS. Features a 64-terminal, 9mm x 9mm QUAD S-PQCC-N64 package. Industrial temperature grade (-40°C to 85°C) with a maximum supply current of 182mA at a nominal 1.8V supply voltage. Analog input range spans from -2.5V to 2.5V.
Texas Instruments ADS42LB69IRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 182 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS42LB69IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.