The ADS4449IZCRR is a 14-bit analog-to-digital converter with a temperature grade of industrial. It operates over a supply voltage of 1.9V and can handle analog input voltages from -2V to 2V. The device is packaged in a 144-pin LFBGA with dimensions of 12x12mm. The ADS4449IZCRR is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS4449IZCRR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.4 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.