
The ADS5102CPFBR is a 10-bit, 1-channel analog-to-digital converter with a conversion rate of 65000KS/s. It operates on a nominal supply current of 70mA and a maximum power dissipation of 188mW. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments ADS5102CPFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 188mW |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5102CPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
