
The ADS5102CPFBRG4 is a 10-bit 1-channel analog-to-digital converter with a conversion rate of 65,000 samples per second. It operates from a 1.8V supply voltage and has a maximum power dissipation of 188mW. The device is packaged in a TQFP package and is RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5102CPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 188mW |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
